Part Details for IDT77105L25TFI by Integrated Device Technology Inc
Overview of IDT77105L25TFI by Integrated Device Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT77105L25TFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 7500 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 1164 |
|
RFQ | ||
|
Quest Components | ATM NETWORK INTERFACE, 64 Pin Plastic QFP | 8388 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | ATM NETWORK INTERFACE, 64 Pin Plastic QFP | 6000 |
|
$0.3300 / $1.5000 | Buy Now |
|
Quest Components | ATM NETWORK INTERFACE, 64 Pin Plastic QFP | 931 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | ATM NETWORK INTERFACE, 64 Pin Plastic QFP | 4 |
|
$2.3481 / $3.1308 | Buy Now |
|
ComSIT USA | PHY (TC-PMD) FOR 25.6 MEGA BITS PER SECOND ATM NETWORKS ATM/SONET/SDH Network Interface, 1-Func, CMOS, PQFP64 RoHS: Not Compliant | Europe - 20 |
|
RFQ |
Part Details for IDT77105L25TFI
IDT77105L25TFI CAD Models
IDT77105L25TFI Part Data Attributes
|
IDT77105L25TFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT77105L25TFI
Integrated Device Technology Inc
ATM Network Interface, 1-Func, CMOS, PQFP64, 10 X 10 MM, STQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH NETWORK INTERFACE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for IDT77105L25TFI
This table gives cross-reference parts and alternative options found for IDT77105L25TFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT77105L25TFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT77105L25TF8 | ATM Network Interface, 1-Func, CMOS, PQFP64, 10 X 10 MM, STQFP-64 | Integrated Device Technology Inc | IDT77105L25TFI vs IDT77105L25TF8 |
77105L25TF | ATM Network Interface, 1-Func, CMOS, PQFP64, 10 X 10 MM, STQFP-64 | Integrated Device Technology Inc | IDT77105L25TFI vs 77105L25TF |