Logic
IDT74LVCR16952APF
Integrated Device Technology Inc
Description: Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56

Overview of IDT74LVCR16952APF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for IDT74LVCR16952APF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVCR16952APF by Integrated Device Technology Inc

IDT74LVCR16952APF
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP56,.25,16
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
11.3 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
6.6 ns
Propagation Delay (tpd)
7.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. IDT74LVCR16952APF
    Integrated Device Technology Inc
    Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56
    VS

Alternate Parts for IDT74LVCR16952APF

This table gives cross-reference parts and alternative options found for IDT74LVCR16952APF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCR16952APF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVCH16952ADGVRG4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments IDT74LVCR16952APF vs 74LVCH16952ADGVRG4
IDT74LVCH16952APF8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVCH16952APF8
IDT74LVC16952APFG Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVC16952APFG
IDT74LVC16952APF8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVC16952APF8
IDT74LVCR16952APF8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVCR16952APF8
IDT74LVCHR16952APF Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVCHR16952APF
SN74LVCH16952ADGVR 16-Bit Registered Transceiver With 3-State Outputs 56-TVSOP -40 to 85 Texas Instruments IDT74LVCR16952APF vs SN74LVCH16952ADGVR
IDT74LVC16952APFG8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVC16952APFG8
IDT74LVC16952APF Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVC16952APF
IDT74LVCH16952APF Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVCH16952APF
Part Number Description Manufacturer Compare
CD74LCX16952MT96 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation IDT74LVCR16952APF vs CD74LCX16952MT96
SN74LVC16952DLR LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74LVCR16952APF vs SN74LVC16952DLR
SN74LVCH16952ADGVR 16-Bit Registered Transceiver With 3-State Outputs 56-TVSOP -40 to 85 Texas Instruments IDT74LVCR16952APF vs SN74LVCH16952ADGVR
74LVCH16952ADGGRG4 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments IDT74LVCR16952APF vs 74LVCH16952ADGGRG4
SN74LVCH16952ADL 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments IDT74LVCR16952APF vs SN74LVCH16952ADL
IDT74LVCR16952APA8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVCR16952APA8
SN74LVC16952DL LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74LVCR16952APF vs SN74LVC16952DL
IDT74LVCR16952APF8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVCR16952APF8
IDT74LVCR16952APA Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVCR16952APA
IDT74LVCR16952APV8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74LVCR16952APF vs IDT74LVCR16952APV8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVCR16952APF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVCR16952APF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVCR16952APF would you like to use for your alert(s)?
  • Please alert me when IDT74LVCR16952APF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVCR16952APF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVCR16952APF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVCR16952APF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVCR16952APF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVCR16952APF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: