Part Details for IDT74LVCH32245ABFG by Integrated Device Technology Inc
Overview of IDT74LVCH32245ABFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVCH32245ABFG
IDT74LVCH32245ABFG CAD Models
IDT74LVCH32245ABFG Part Data Attributes
|
IDT74LVCH32245ABFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVCH32245ABFG
Integrated Device Technology Inc
Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, GREEN, LFBGA-96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | GREEN, LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for IDT74LVCH32245ABFG
This table gives cross-reference parts and alternative options found for IDT74LVCH32245ABFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH32245ABFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC32245AEC,518 | 74LVC32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us BGA 96-Pin | Nexperia | IDT74LVCH32245ABFG vs 74LVC32245AEC,518 |
SN74LVCH32245AZKER | 32-Bit Bus Transceiver With 3-State Output 96-LFBGA -40 to 85 | Texas Instruments | IDT74LVCH32245ABFG vs SN74LVCH32245AZKER |
IDT74LVCH32245ABF8 | Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | IDT74LVCH32245ABFG vs IDT74LVCH32245ABF8 |
IDT74LVCH32245ABFG | Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | IDT74LVCH32245ABFG vs IDT74LVCH32245ABFG |
74LVCH32245AEC,551 | 74LVCH32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | IDT74LVCH32245ABFG vs 74LVCH32245AEC,551 |
SN74LVCR32245AZKER | 32-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 96-LFBGA -40 to 85 | Texas Instruments | IDT74LVCH32245ABFG vs SN74LVCR32245AZKER |
74LVCH32245AEC,557 | 74LVCH32245A - 32-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 96-Pin | NXP Semiconductors | IDT74LVCH32245ABFG vs 74LVCH32245AEC,557 |
935263933551 | IC LVC/LCX/Z SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVCH32245ABFG vs 935263933551 |
SN74LVC32245ZKER | 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | IDT74LVCH32245ABFG vs SN74LVC32245ZKER |
SN74LVCR32245AGKER | 32-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 96-LFBGA -40 to 85 | Texas Instruments | IDT74LVCH32245ABFG vs SN74LVCR32245AGKER |