Part Details for IDT74LVCH16901PA by Integrated Device Technology Inc
Overview of IDT74LVCH16901PA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVCH16901PA
IDT74LVCH16901PA CAD Models
IDT74LVCH16901PA Part Data Attributes:
|
IDT74LVCH16901PA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVCH16901PA
Integrated Device Technology Inc
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, 0.50 MM PITCH, TSSOP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP64,.32,20 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for IDT74LVCH16901PA
This table gives cross-reference parts and alternative options found for IDT74LVCH16901PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH16901PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCH16901DGGR | 18-Bit Universal Bus Transceiver with Parity Generators/Checkers 64-TSSOP -40 to 85 | Texas Instruments | IDT74LVCH16901PA vs SN74LVCH16901DGGR |
74LVCH16901DGGRG4 | 18-Bit Universal Bus Transceiver with Parity Generators/Checkers 64-TSSOP -40 to 85 | Texas Instruments | IDT74LVCH16901PA vs 74LVCH16901DGGRG4 |
IDT74LVCH16901APA8 | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | IDT74LVCH16901PA vs IDT74LVCH16901APA8 |
IDT74LVC16901PA | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO64, 0.50 MM PITCH, TSSOP-64 | Integrated Device Technology Inc | IDT74LVCH16901PA vs IDT74LVC16901PA |
IDT74LVC16901APA | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | IDT74LVCH16901PA vs IDT74LVC16901APA |
IDT74LVCH16901APA | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | IDT74LVCH16901PA vs IDT74LVCH16901APA |
SN74LVCH16901DGG | LVC/LCX/Z SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | IDT74LVCH16901PA vs SN74LVCH16901DGG |
IDT74LVC16901PA | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO64 | Renesas Electronics Corporation | IDT74LVCH16901PA vs IDT74LVC16901PA |
IDT74LVC16901APA8 | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | IDT74LVCH16901PA vs IDT74LVC16901APA8 |
IDT74LVC16901PAG | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO64, 0.50 MM PITCH, TSSOP-64 | Integrated Device Technology Inc | IDT74LVCH16901PA vs IDT74LVC16901PAG |