Part Details for IDT74LVCH16245APA8 by Integrated Device Technology Inc
Results Overview of IDT74LVCH16245APA8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT74LVCH16245APA8 Information
IDT74LVCH16245APA8 by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for IDT74LVCH16245APA8
IDT74LVCH16245APA8 CAD Models
IDT74LVCH16245APA8 Part Data Attributes
|
IDT74LVCH16245APA8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVCH16245APA8
Integrated Device Technology Inc
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for IDT74LVCH16245APA8
This table gives cross-reference parts and alternative options found for IDT74LVCH16245APA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH16245APA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935235090118 | Nexperia | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | IDT74LVCH16245APA8 vs 935235090118 |
74LVC162245ADGG-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | IDT74LVCH16245APA8 vs 74LVC162245ADGG-T |
74LVCR162245APAG | Integrated Device Technology Inc | Check for Price | TSSOP-48, Tube | IDT74LVCH16245APA8 vs 74LVCR162245APAG |
74VCX162245TTR | STMicroelectronics | Check for Price | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | IDT74LVCH16245APA8 vs 74VCX162245TTR |
74ALVCR162245TTR | STMicroelectronics | Check for Price | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | IDT74LVCH16245APA8 vs 74ALVCR162245TTR |
CD74LPT16374MT96 | Intersil Corporation | Check for Price | LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | IDT74LVCH16245APA8 vs CD74LPT16374MT96 |
SN74LVCR162245DGGR | Texas Instruments | Check for Price | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | IDT74LVCH16245APA8 vs SN74LVCR162245DGGR |
CD74LPT16374SM96 | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | IDT74LVCH16245APA8 vs CD74LPT16374SM96 |
IDT74LVCHR162245APAG8 | Integrated Device Technology Inc | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | IDT74LVCH16245APA8 vs IDT74LVCHR162245APAG8 |
IDT74ALVCH162245PA | Integrated Device Technology Inc | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | IDT74LVCH16245APA8 vs IDT74ALVCH162245PA |