Part Details for IDT74LVCH16244APA by Integrated Device Technology Inc
Results Overview of IDT74LVCH16244APA by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT74LVCH16244APA Information
IDT74LVCH16244APA by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for IDT74LVCH16244APA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3344 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,LVC-CMOS,TSSOP,48PIN,PLASTIC | 771 |
|
$0.5250 / $1.2600 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,LVC-CMOS,TSSOP,48PIN,PLASTIC | 320 |
|
$1.2675 / $3.9000 | Buy Now |
Part Details for IDT74LVCH16244APA
IDT74LVCH16244APA CAD Models
IDT74LVCH16244APA Part Data Attributes
|
IDT74LVCH16244APA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVCH16244APA
Integrated Device Technology Inc
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.635 MM PITCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for IDT74LVCH16244APA
This table gives cross-reference parts and alternative options found for IDT74LVCH16244APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH16244APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVCH16244APAG | Renesas Electronics Corporation | Check for Price | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP39/Tube | IDT74LVCH16244APA vs 74LVCH16244APAG |
SN74LVC16244DGGR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 | IDT74LVCH16244APA vs SN74LVC16244DGGR |
74LVC16244APAG8 | Renesas Electronics Corporation | Check for Price | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, TSSOP0/Reel | IDT74LVCH16244APA vs 74LVC16244APAG8 |
74LVC16244APA | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | IDT74LVCH16244APA vs 74LVC16244APA |
IDT74LVC16244APAG | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | IDT74LVCH16244APA vs IDT74LVC16244APAG |
IDT74LVCH16244APAG | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, GREEN, SSOP-48 | IDT74LVCH16244APA vs IDT74LVCH16244APAG |
74LCX16244MTDX | National Semiconductor Corporation | Check for Price | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | IDT74LVCH16244APA vs 74LCX16244MTDX |
74LVCZ16244ADGGRE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | IDT74LVCH16244APA vs 74LVCZ16244ADGGRE4 |
IDT74LVCH16244APAG8 | Renesas Electronics Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | IDT74LVCH16244APA vs IDT74LVCH16244APAG8 |
74LVCH16244APAG8 | Integrated Device Technology Inc | Check for Price | TSSOP-48, Reel | IDT74LVCH16244APA vs 74LVCH16244APAG8 |