Logic
IDT74LVC574ASO
Integrated Device Technology Inc
Description: Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20

Overview of IDT74LVC574ASO by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for IDT74LVC574ASO by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVC574ASO by Integrated Device Technology Inc

IDT74LVC574ASO
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. IDT74LVC574ASO
    Integrated Device Technology Inc
    Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20
    VS

Alternate Parts for IDT74LVC574ASO

This table gives cross-reference parts and alternative options found for IDT74LVC574ASO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC574ASO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC574D-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors IDT74LVC574ASO vs 74LVC574D-T
MC74LCX574DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC IDT74LVC574ASO vs MC74LCX574DWR2
TC74LCX574FW(EL) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVC574ASO vs TC74LCX574FW(EL)
TC74LCX574FW(ELP) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components IDT74LVC574ASO vs TC74LCX574FW(ELP)
QS74LCXH574CSO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Integrated Device Technology Inc IDT74LVC574ASO vs QS74LCXH574CSO
74LCX574WMX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation IDT74LVC574ASO vs 74LCX574WMX
HD74LVC574RP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Renesas Electronics Corporation IDT74LVC574ASO vs HD74LVC574RP
IDT74LVC574ASO8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT74LVC574ASO vs IDT74LVC574ASO8
74LCX574WMX Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi IDT74LVC574ASO vs 74LCX574WMX
MC74LCX574DWR2G Low Voltage CMOS Octal D Flip-Flop Flow Through Pinout, SOIC-20 WB, 1000-REEL onsemi IDT74LVC574ASO vs MC74LCX574DWR2G
Part Number Description Manufacturer Compare
74VHC573CW Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS Fairchild Semiconductor Corporation IDT74LVC574ASO vs 74VHC573CW
74LVC574AD,112 74LVC574A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger (3-state) SOP 20-Pin NXP Semiconductors IDT74LVC574ASO vs 74LVC574AD,112
N74LVC574D-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors IDT74LVC574ASO vs N74LVC574D-T
SN74LVC574ADWE4 Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments IDT74LVC574ASO vs SN74LVC574ADWE4
74VHC245BQ Bus Transceiver Nexperia IDT74LVC574ASO vs 74VHC245BQ
74LVC574D IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors IDT74LVC574ASO vs 74LVC574D
QS74LCXH574SOX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74LVC574ASO vs QS74LCXH574SOX
HD74LVC574RP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Renesas Electronics Corporation IDT74LVC574ASO vs HD74LVC574RP
SN74LVC574DW Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments IDT74LVC574ASO vs SN74LVC574DW
N74LVC574D IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors IDT74LVC574ASO vs N74LVC574D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVC574ASO by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVC574ASO by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVC574ASO would you like to use for your alert(s)?
  • Please alert me when IDT74LVC574ASO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVC574ASO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVC574ASO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVC574ASO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVC574ASO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVC574ASO by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: