Part Details for IDT74LVC273APY8 by Integrated Device Technology Inc
Overview of IDT74LVC273APY8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC273APY8
IDT74LVC273APY8 CAD Models
IDT74LVC273APY8 Part Data Attributes
|
IDT74LVC273APY8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC273APY8
Integrated Device Technology Inc
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for IDT74LVC273APY8
This table gives cross-reference parts and alternative options found for IDT74LVC273APY8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC273APY8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC273DB,112 | 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger SSOP2 20-Pin | NXP Semiconductors | IDT74LVC273APY8 vs 74LVC273DB,112 |
74LCX273MSA | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | IDT74LVC273APY8 vs 74LCX273MSA |
74LVC273APY8 | SSOP-20, Reel | Integrated Device Technology Inc | IDT74LVC273APY8 vs 74LVC273APY8 |
74LVC273APY | SSOP-20, Tube | Integrated Device Technology Inc | IDT74LVC273APY8 vs 74LVC273APY |
74LVC273APYG8 | SSOP-20, Reel | Integrated Device Technology Inc | IDT74LVC273APY8 vs 74LVC273APYG8 |
74LVC273DB | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, FF/Latch | NXP Semiconductors | IDT74LVC273APY8 vs 74LVC273DB |
74LCX273MSA | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, FF/Latch | National Semiconductor Corporation | IDT74LVC273APY8 vs 74LCX273MSA |
74LVC273DB,112 | 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SSOP2 20-Pin | Nexperia | IDT74LVC273APY8 vs 74LVC273DB,112 |