Part Details for IDT74LVC245APY8 by Integrated Device Technology Inc
Overview of IDT74LVC245APY8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC245APY8
IDT74LVC245APY8 CAD Models
IDT74LVC245APY8 Part Data Attributes:
|
IDT74LVC245APY8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC245APY8
Integrated Device Technology Inc
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for IDT74LVC245APY8
This table gives cross-reference parts and alternative options found for IDT74LVC245APY8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC245APY8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX245SDR2 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | IDT74LVC245APY8 vs MC74LCX245SDR2 |
SN74LVC245DB | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | IDT74LVC245APY8 vs SN74LVC245DB |
SN74LVCZ245ADBR | Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | IDT74LVC245APY8 vs SN74LVCZ245ADBR |
74LVC245APYG8 | SSOP-20, Reel | Integrated Device Technology Inc | IDT74LVC245APY8 vs 74LVC245APYG8 |
74LVC245DB-T | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC245APY8 vs 74LVC245DB-T |
74LVC245APYG | SSOP-20, Tube | Integrated Device Technology Inc | IDT74LVC245APY8 vs 74LVC245APYG |
SN74LVC245DBLE | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SSOP-20 | Rochester Electronics LLC | IDT74LVC245APY8 vs SN74LVC245DBLE |
SN74LVCZ245ADBLE | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SSOP-20 | Texas Instruments | IDT74LVC245APY8 vs SN74LVCZ245ADBLE |
IDT74LVC245APY | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74LVC245APY8 vs IDT74LVC245APY |
74LVC245DB | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC245APY8 vs 74LVC245DB |