Logic
IDT74LVC16374APV
Integrated Device Technology Inc
Description: Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48

Overview of IDT74LVC16374APV by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for IDT74LVC16374APV by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 800
  • 1 $2.0000
  • 51 $1.0000
  • 201 $0.8000
$0.8000 / $2.0000 Buy Now
Quest Components LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 209
  • 1 $4.0000
  • 69 $2.0000
  • 151 $1.8500
$1.8500 / $4.0000 Buy Now
Quest Components LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 167
  • 1 $1.2000
  • 16 $0.7200
  • 70 $0.5600
$0.5600 / $1.2000 Buy Now
Quest Components LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 95
  • 1 $1.9600
  • 14 $0.9800
  • 62 $0.5880
$0.5880 / $1.9600 Buy Now

CAD Models for IDT74LVC16374APV by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVC16374APV by Integrated Device Technology Inc

IDT74LVC16374APV
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
5V TOLERANT INPUTS AND OUTPUTS
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Trigger Type
POSITIVE EDGE
Width
7.493 mm
Want to compare parts?
  1. IDT74LVC16374APV
    Integrated Device Technology Inc
    Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48
    VS

Alternate Parts for IDT74LVC16374APV

This table gives cross-reference parts and alternative options found for IDT74LVC16374APV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16374APV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCH16541ADL 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85 Texas Instruments IDT74LVC16374APV vs SN74LVCH16541ADL
74LVC16374APVG SSOP-48, Tube Integrated Device Technology Inc IDT74LVC16374APV vs 74LVC16374APVG
SN74LVC16374ADLG4 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments IDT74LVC16374APV vs SN74LVC16374ADLG4
PI74LCX16374VX Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74LVC16374APV vs PI74LCX16374VX
74LVCH16374ADLG4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74LVC16374APV vs 74LVCH16374ADLG4
74LVCH16374DL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16374APV vs 74LVCH16374DL-T
IDT74LVCH16374APV Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74LVC16374APV vs IDT74LVCH16374APV
74LVC16374ADL Bus Driver Nexperia IDT74LVC16374APV vs 74LVC16374ADL
74LVC16541ADL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16374APV vs 74LVC16541ADL-T
74LCX16374MEAX_NL Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation IDT74LVC16374APV vs 74LCX16374MEAX_NL
Part Number Description Manufacturer Compare
VCH16541ADGG IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16374APV vs VCH16541ADGG
VCH16541ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16374APV vs VCH16541ADL
74LVC16374DGGRE4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments IDT74LVC16374APV vs 74LVC16374DGGRE4
74LVCH16374ADL,118 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us SSOP 48-Pin Nexperia IDT74LVC16374APV vs 74LVCH16374ADL,118
74LVC16541ADL Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVC16374APV vs 74LVC16541ADL
74LCX16374CW Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, Fairchild Semiconductor Corporation IDT74LVC16374APV vs 74LCX16374CW
935235180118 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVC16374APV vs 935235180118
SN74LVCH16541ADGVR 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TVSOP -40 to 85 Texas Instruments IDT74LVC16374APV vs SN74LVCH16541ADGVR
74LVCH16541ADGVRG4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments IDT74LVC16374APV vs 74LVCH16541ADGVRG4
74LVC16374PW-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16374APV vs 74LVC16374PW-T

Related Parts for IDT74LVC16374APV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVC16374APV by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVC16374APV by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVC16374APV would you like to use for your alert(s)?
  • Please alert me when IDT74LVC16374APV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVC16374APV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVC16374APV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVC16374APV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVC16374APV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVC16374APV by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: