Part Details for IDT74LVC14ADC8 by Integrated Device Technology Inc
Results Overview of IDT74LVC14ADC8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT74LVC14ADC8 Information
IDT74LVC14ADC8 by Integrated Device Technology Inc is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for IDT74LVC14ADC8
IDT74LVC14ADC8 CAD Models
IDT74LVC14ADC8 Part Data Attributes
|
IDT74LVC14ADC8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC14ADC8
Integrated Device Technology Inc
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IDT74LVC14ADC8
This table gives cross-reference parts and alternative options found for IDT74LVC14ADC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC14ADC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC14AD-Q100J | NXP Semiconductors | Check for Price | 74LVC14A-Q100 - Hex inverting Schmitt trigger with 5 V tolerant input SOIC 14-Pin | IDT74LVC14ADC8 vs 74LVC14AD-Q100J |
PI74LVC14AWE | Pericom Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | IDT74LVC14ADC8 vs PI74LVC14AWE |
SN74LVC14D | Texas Instruments | Check for Price | Hex Schmitt-trigger Inverter 14-SOIC -40 to 85 | IDT74LVC14ADC8 vs SN74LVC14D |
74LCX14MX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | IDT74LVC14ADC8 vs 74LCX14MX_NL |
N74LVC14D-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | IDT74LVC14ADC8 vs N74LVC14D-T |
74LVC14AD,112 | Nexperia | $0.1541 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SOIC 14-Pin | IDT74LVC14ADC8 vs 74LVC14AD,112 |
74LCX14MX | National Semiconductor Corporation | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | IDT74LVC14ADC8 vs 74LCX14MX |
SN74LVC14AQDRG4Q1 | Texas Instruments | $0.1888 | Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | IDT74LVC14ADC8 vs SN74LVC14AQDRG4Q1 |
74LCX14MX | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | IDT74LVC14ADC8 vs 74LCX14MX |