Part Details for IDT74LVC138AQ by Integrated Device Technology Inc
Overview of IDT74LVC138AQ by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74LVC138AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1737 |
|
RFQ | ||
|
Quest Components | 1389 |
|
$3.0030 / $6.0060 | Buy Now |
Part Details for IDT74LVC138AQ
IDT74LVC138AQ CAD Models
IDT74LVC138AQ Part Data Attributes
|
IDT74LVC138AQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC138AQ
Integrated Device Technology Inc
Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 7.9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for IDT74LVC138AQ
This table gives cross-reference parts and alternative options found for IDT74LVC138AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC138AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HC154B1N | STMicroelectronics | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | IDT74LVC138AQ vs M74HC154B1N |
TC74HC138AF-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | IDT74LVC138AQ vs TC74HC138AF-TP1 |
5962-8682201JA | Texas Instruments | $21.8994 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125 | IDT74LVC138AQ vs 5962-8682201JA |
CD74HCT4515M96 | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24 | IDT74LVC138AQ vs CD74HCT4515M96 |
M54406P | Mitsubishi Electric | Check for Price | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | IDT74LVC138AQ vs M54406P |
CD74HCT154ME4 | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | IDT74LVC138AQ vs CD74HCT154ME4 |
HD74LVC139TELL-E | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | IDT74LVC138AQ vs HD74LVC139TELL-E |
74HC139PW | Nexperia | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | IDT74LVC138AQ vs 74HC139PW |
74AC138MTR | STMicroelectronics | Check for Price | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | IDT74LVC138AQ vs 74AC138MTR |
SN74145NSR | Texas Instruments | Check for Price | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | IDT74LVC138AQ vs SN74145NSR |