Part Details for IDT74LVC06APG by Integrated Device Technology Inc
Overview of IDT74LVC06APG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC06APG
IDT74LVC06APG CAD Models
IDT74LVC06APG Part Data Attributes
|
IDT74LVC06APG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC06APG
Integrated Device Technology Inc
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for IDT74LVC06APG
This table gives cross-reference parts and alternative options found for IDT74LVC06APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC06APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC06APW,118 | 74LVC06A - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | IDT74LVC06APG vs 74LVC06APW,118 |
SN74LVC06APWRE4 | 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | IDT74LVC06APG vs SN74LVC06APWRE4 |
IDT74LVC06APG8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14 | Integrated Device Technology Inc | IDT74LVC06APG vs IDT74LVC06APG8 |
935265480112 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | IDT74LVC06APG vs 935265480112 |
74LVC06APW-T | Inverter | Nexperia | IDT74LVC06APG vs 74LVC06APW-T |
935265480112 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | IDT74LVC06APG vs 935265480112 |
74LVC06APW,112 | 74LVC06A - Hex inverter with open-drain outputs TSSOP 14-Pin | NXP Semiconductors | IDT74LVC06APG vs 74LVC06APW,112 |
SN74LVC06APWG4 | 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | IDT74LVC06APG vs SN74LVC06APWG4 |
SN74LVC06APWLE | Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-TSSOP -40 to 125 | Texas Instruments | IDT74LVC06APG vs SN74LVC06APWLE |
74LVC06APW,112 | 74LVC06A - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | IDT74LVC06APG vs 74LVC06APW,112 |