Part Details for IDT74FST163233PA by Integrated Device Technology Inc
Overview of IDT74FST163233PA by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FST163233PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9663 |
|
RFQ | ||
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1615 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for IDT74FST163233PA
IDT74FST163233PA CAD Models
IDT74FST163233PA Part Data Attributes
|
IDT74FST163233PA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FST163233PA
Integrated Device Technology Inc
Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for IDT74FST163233PA
This table gives cross-reference parts and alternative options found for IDT74FST163233PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FST163233PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FST163233PA8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 | IDT74FST163233PA vs IDT74FST163233PA8 |
IDT74FST163233PAG8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 | IDT74FST163233PA vs IDT74FST163233PAG8 |
74FST163233PA | Integrated Device Technology Inc | Check for Price | TSSOP-56, Tube | IDT74FST163233PA vs 74FST163233PA |