Part Details for IDT74FCT541ATL by Integrated Device Technology Inc
Overview of IDT74FCT541ATL by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT541ATL
IDT74FCT541ATL CAD Models
IDT74FCT541ATL Part Data Attributes
|
IDT74FCT541ATL
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT541ATL
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for IDT74FCT541ATL
This table gives cross-reference parts and alternative options found for IDT74FCT541ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT541ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT54FCT541LB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | IDT74FCT541ATL vs IDT54FCT541LB |
IDT54FCT2541TLB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | IDT74FCT541ATL vs IDT54FCT2541TLB |
5962-89766022X | Teledyne e2v | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | IDT74FCT541ATL vs 5962-89766022X |
IDT54FCT541TLB | Teledyne e2v | Check for Price | Bus Driver/Transceiver | IDT74FCT541ATL vs IDT54FCT541TLB |
IDT74FCT541CTL | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | IDT74FCT541ATL vs IDT74FCT541CTL |
CY54FCT541TLMB | Texas Instruments | Check for Price | Military 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs 20-LCCC -55 to 125 | IDT74FCT541ATL vs CY54FCT541TLMB |
QS74FCT541ATL | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | IDT74FCT541ATL vs QS74FCT541ATL |
5962-9223701M2A | Texas Instruments | Check for Price | Military 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs 20-LCCC -55 to 125 | IDT74FCT541ATL vs 5962-9223701M2A |
CY54FCT2541TLMB | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | IDT74FCT541ATL vs CY54FCT2541TLMB |
QS54FCT541DTLB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | IDT74FCT541ATL vs QS54FCT541DTLB |