Logic
IDT74FCT2574TQ
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20

Overview of IDT74FCT2574TQ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT74FCT2574TQ by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-IDT74FCT2574TQ-ND
DigiKey OCTAL D REGISTER (3-STATE) Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 8612
In Stock
  • 987 $0.3000
$0.3000 Buy Now
Bristol Electronics   2633
RFQ
Quest Components   2106
  • 1 $1.4000
  • 287 $0.5600
  • 1,430 $0.4900
$0.4900 / $1.4000 Buy Now
Rochester Electronics 74FCT2574 - Fast CMOS Octal D Register (3-State) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 8612
  • 1 $0.3071
  • 25 $0.3010
  • 100 $0.2887
  • 500 $0.2764
  • 1,000 $0.2610
$0.2610 / $0.3071 Buy Now

CAD Models for IDT74FCT2574TQ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT2574TQ by Integrated Device Technology Inc

IDT74FCT2574TQ
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
QSOP-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 2374
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Trigger Type
POSITIVE EDGE
Width
3.9116 mm
Want to compare parts?
  1. IDT74FCT2574TQ
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20
    VS

Alternate Parts for IDT74FCT2574TQ

This table gives cross-reference parts and alternative options found for IDT74FCT2574TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT2574TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT574ATQCTE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SSOP-20 Texas Instruments IDT74FCT2574TQ vs CY74FCT574ATQCTE4
PI74FCT574DTQE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74FCT2574TQ vs PI74FCT574DTQE
CY74FCT574TQCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor IDT74FCT2574TQ vs CY74FCT574TQCT
IDT74FCT2574CTQG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT2574TQ vs IDT74FCT2574CTQG
74FCT574TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT2574TQ vs 74FCT574TQ
CY74FCT574CTQC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor IDT74FCT2574TQ vs CY74FCT574CTQC
CY74FCT574ATQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments IDT74FCT2574TQ vs CY74FCT574ATQC
CY74FCT574CTQCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor IDT74FCT2574TQ vs CY74FCT574CTQCT
CY74FCT574TQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Rochester Electronics LLC IDT74FCT2574TQ vs CY74FCT574TQC
CY74FCT574CTQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Rochester Electronics LLC IDT74FCT2574TQ vs CY74FCT574CTQC
Part Number Description Manufacturer Compare
PI74FCT574ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74FCT2574TQ vs PI74FCT574ATQ
CY74FCT2574DTQC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor IDT74FCT2574TQ vs CY74FCT2574DTQC
CY74FCT574ATQCT Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments IDT74FCT2574TQ vs CY74FCT574ATQCT
CY74FCT574ATQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments IDT74FCT2574TQ vs CY74FCT574ATQC
CY74FCT574TQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments IDT74FCT2574TQ vs CY74FCT574TQC
PI74FCT574ATQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74FCT2574TQ vs PI74FCT574ATQEX
74FCT574TQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation IDT74FCT2574TQ vs 74FCT574TQB
74FCT574TQGB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc IDT74FCT2574TQ vs 74FCT574TQGB
PI74FCT574ATQX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74FCT2574TQ vs PI74FCT574ATQX
74FCT574CTQGB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation IDT74FCT2574TQ vs 74FCT574CTQGB

Related Parts for IDT74FCT2574TQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT2574TQ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT2574TQ by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT2574TQ would you like to use for your alert(s)?
  • Please alert me when IDT74FCT2574TQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT2574TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT2574TQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT2574TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT2574TQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT2574TQ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: