There are no models available for this part yet.
Overview of IDT74FCT245ATSOG by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT74FCT245ATSOG by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 192 |
|
RFQ | ||||
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 20 |
|
$3.5484 / $5.3226 | Buy Now | ||
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 77 |
|
$77.5000 / $100.0000 | Buy Now |
CAD Models for IDT74FCT245ATSOG by Integrated Device Technology Inc
Part Data Attributes for IDT74FCT245ATSOG by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
1988-01-01
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8016 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.064 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
4.6 ns
|
Propagation Delay (tpd)
|
4.6 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.6416 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for IDT74FCT245ATSOG
This table gives cross-reference parts and alternative options found for IDT74FCT245ATSOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT245ATSOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT245ATSO | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT245ATSOG vs IDT74FCT245ATSO |
QS74FCT245ATSO | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | IDT74FCT245ATSOG vs QS74FCT245ATSO |
PI74FCT245ATSE | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | IDT74FCT245ATSOG vs PI74FCT245ATSE |
IDT74FCT245ASOG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT245ATSOG vs IDT74FCT245ASOG |
QS74FCT245ATSO | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | IDT74FCT245ATSOG vs QS74FCT245ATSO |
PI74FCT245ATSX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | IDT74FCT245ATSOG vs PI74FCT245ATSX |
CD74FCT245ATM96 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | IDT74FCT245ATSOG vs CD74FCT245ATM96 |
74FCT245ASC | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | IDT74FCT245ATSOG vs 74FCT245ASC |
74FCT245ASO | SOIC-20, Tube | Integrated Device Technology Inc | IDT74FCT245ATSOG vs 74FCT245ASO |
CY74FCT245ATSOCT | Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | IDT74FCT245ATSOG vs CY74FCT245ATSOCT |
Related Parts for IDT74FCT245ATSOG
-
IDT74FCT245ATSOG8Bus Driver/Transceivers
-
MC74HCT14ADGGates
-
R5F104MJAFBMicrocontrollers
-
NCP1654BD133R2GSwitching Regulator or Controllers
-
NCV7321D11R2GLine Driver or Receivers
-
1808GC152KAT1AFixed Capacitors
-
IMN11T110Rectifier Diodes
-
ILC7083AIM527XLinear Regulator ICs
-
LM108AHOperational Amplifiers