Part Details for IDT74FCT245ASO by Integrated Device Technology Inc
Overview of IDT74FCT245ASO by Integrated Device Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT245ASO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 439 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 890 |
|
$0.6900 / $1.5000 | Buy Now |
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 400 |
|
$1.9055 / $3.0900 | Buy Now |
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 148 |
|
$0.5708 / $1.1415 | Buy Now |
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 112 |
|
$1.3200 / $2.4000 | Buy Now |
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 50 |
|
$1.3200 / $2.4000 | Buy Now |
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 28 |
|
$1.8750 / $3.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 126 |
|
Buy Now |
Part Details for IDT74FCT245ASO
IDT74FCT245ASO CAD Models
IDT74FCT245ASO Part Data Attributes
|
IDT74FCT245ASO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT245ASO
Integrated Device Technology Inc
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for IDT74FCT245ASO
This table gives cross-reference parts and alternative options found for IDT74FCT245ASO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT245ASO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT245ATSOG | Renesas Electronics Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | IDT74FCT245ASO vs IDT74FCT245ATSOG |
P74FCT245ASO | Pyramid Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | IDT74FCT245ASO vs P74FCT245ASO |
74FCT245ASCQR | Rochester Electronics LLC | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | IDT74FCT245ASO vs 74FCT245ASCQR |
CD74FCT245ATM | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | IDT74FCT245ASO vs CD74FCT245ATM |
PI74FCT245ATSEX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | IDT74FCT245ASO vs PI74FCT245ATSEX |
74FCT245ASCX | Texas Instruments | Check for Price | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | IDT74FCT245ASO vs 74FCT245ASCX |