Logic
IDT74FCT244D
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20

Overview of IDT74FCT244D by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT74FCT244D by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Ceramic, DIP 76
  • 1 $1.0000
$1.0000 Buy Now

CAD Models for IDT74FCT244D by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT244D by Integrated Device Technology Inc

IDT74FCT244D
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT74FCT244D
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20
    VS

Alternate Parts for IDT74FCT244D

This table gives cross-reference parts and alternative options found for IDT74FCT244D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT244D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT244TPC Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Cypress Semiconductor IDT74FCT244D vs CY74FCT244TPC
IDT74FCT244TP Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc IDT74FCT244D vs IDT74FCT244TP
CD74FCT244EE4 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC IDT74FCT244D vs CD74FCT244EE4
54FCT244CDB CDIP-20, Tube Integrated Device Technology Inc IDT74FCT244D vs 54FCT244CDB
CD74FCT244EE4 FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments IDT74FCT244D vs CD74FCT244EE4
54FCT244ATDB CDIP-20, Tube Integrated Device Technology Inc IDT74FCT244D vs 54FCT244ATDB
IDT74FCT244P Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc IDT74FCT244D vs IDT74FCT244P
IDT74FCT244AP Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC IDT74FCT244D vs IDT74FCT244AP
IDT74FCT244PQ Bus Driver, Rochester Electronics LLC IDT74FCT244D vs IDT74FCT244PQ
IDT74FCT244TPG Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 Rochester Electronics LLC IDT74FCT244D vs IDT74FCT244TPG
Part Number Description Manufacturer Compare
QS74FCT241CTSO Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT244D vs QS74FCT241CTSO
IDT74FCT241DTPY Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 Integrated Device Technology Inc IDT74FCT244D vs IDT74FCT241DTPY
CD74FCT244M96G4 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC IDT74FCT244D vs CD74FCT244M96G4
74FCT241SC IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation IDT74FCT244D vs 74FCT241SC
IDT74FCT241CP Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT74FCT244D vs IDT74FCT241CP
IDT74FCT244ATPGG Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 Integrated Device Technology Inc IDT74FCT244D vs IDT74FCT244ATPGG
CD74FCT244ATME4 BiCMOS FCT Interface Logic Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments IDT74FCT244D vs CD74FCT244ATME4
IDT74FCT244ATPG8 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 Rochester Electronics LLC IDT74FCT244D vs IDT74FCT244ATPG8
54FCT241DM IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation IDT74FCT244D vs 54FCT241DM
CD74FCT244M96 IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC Intersil Corporation IDT74FCT244D vs CD74FCT244M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT244D by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT244D by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT244D would you like to use for your alert(s)?
  • Please alert me when IDT74FCT244D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT244D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT244D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT244D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT244D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT244D by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: