Part Details for IDT74FCT244CL by Rochester Electronics LLC
Overview of IDT74FCT244CL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT244CL
IDT74FCT244CL CAD Models
IDT74FCT244CL Part Data Attributes
|
IDT74FCT244CL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT244CL
Rochester Electronics LLC
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 4.1 ns | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for IDT74FCT244CL
This table gives cross-reference parts and alternative options found for IDT74FCT244CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT244CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-87630012C | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | IDT74FCT244CL vs 5962-87630012C |
QS54FCT244TL | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | IDT74FCT244CL vs QS54FCT244TL |
5962-9220302M2X | Texas Instruments | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | IDT74FCT244CL vs 5962-9220302M2X |
IDT74FCT244DTL | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | IDT74FCT244CL vs IDT74FCT244DTL |
P74FCT244CTL | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | IDT74FCT244CL vs P74FCT244CTL |
P54FCT244CTLM | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | IDT74FCT244CL vs P54FCT244CTLM |
P74FCT244TL | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | IDT74FCT244CL vs P74FCT244TL |
IDT54FCT244L | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | IDT74FCT244CL vs IDT54FCT244L |