Logic
IDT74FCT2245ATSOG8
Description: Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20

Overview of IDT74FCT2245ATSOG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT2245ATSOG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT2245ATSOG8 by Integrated Device Technology Inc

IDT74FCT2245ATSOG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1988-01-01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8016 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.6416 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. IDT74FCT2245ATSOG8
    Integrated Device Technology Inc
    Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20
    VS

Alternate Parts for IDT74FCT2245ATSOG8

This table gives cross-reference parts and alternative options found for IDT74FCT2245ATSOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT2245ATSOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT2645ATS Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation IDT74FCT2245ATSOG8 vs PI74FCT2645ATS
CY74FCT2245ATSOCG4 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments IDT74FCT2245ATSOG8 vs CY74FCT2245ATSOCG4
PI74FCT2645ATS Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Diodes Incorporated IDT74FCT2245ATSOG8 vs PI74FCT2645ATS
CY74FCT2245ATSOC Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 Texas Instruments IDT74FCT2245ATSOG8 vs CY74FCT2245ATSOC
CY74FCT2245ATSOCE4 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments IDT74FCT2245ATSOG8 vs CY74FCT2245ATSOCE4
PI74FCT2245ATSE Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation IDT74FCT2245ATSOG8 vs PI74FCT2245ATSE
QS74FCT2245ATSO FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC IDT74FCT2245ATSOG8 vs QS74FCT2245ATSO
IDT74FCT2245ATSO8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT74FCT2245ATSOG8 vs IDT74FCT2245ATSO8
74FCT2245ATSOCTG4 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments IDT74FCT2245ATSOG8 vs 74FCT2245ATSOCTG4
74FCT2245ATSOG8 SOIC-20, Reel Integrated Device Technology Inc IDT74FCT2245ATSOG8 vs 74FCT2245ATSOG8
Part Number Description Manufacturer Compare
IDT74FCT2245ATSOG Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc IDT74FCT2245ATSOG8 vs IDT74FCT2245ATSOG
74FCT2245ATSOG8 SOIC-20, Reel Integrated Device Technology Inc IDT74FCT2245ATSOG8 vs 74FCT2245ATSOG8
QS74FCT2245ATSO FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC IDT74FCT2245ATSOG8 vs QS74FCT2245ATSO
CY74FCT2245ATSOC Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor IDT74FCT2245ATSOG8 vs CY74FCT2245ATSOC
PI74FCT2645ATS Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation IDT74FCT2245ATSOG8 vs PI74FCT2645ATS
74FCT2245ATSOG SOIC-20, Tube Integrated Device Technology Inc IDT74FCT2245ATSOG8 vs 74FCT2245ATSOG

Related Parts for IDT74FCT2245ATSOG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT2245ATSOG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT2245ATSOG8 by Integrated Device Technology Inc

  • Please alert me when IDT74FCT2245ATSOG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT2245ATSOG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT2245ATSOG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT2245ATSOG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT2245ATSOG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT2245ATSOG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: