Part Details for IDT74FCT16245ATPAG by Integrated Device Technology Inc
Overview of IDT74FCT16245ATPAG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT16245ATPAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, 48 Pin Plastic SMT | 535 |
|
$0.3563 / $0.8550 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, 48 Pin Plastic SMT | 12 |
|
$1.8588 / $2.9740 | Buy Now |
Part Details for IDT74FCT16245ATPAG
IDT74FCT16245ATPAG CAD Models
IDT74FCT16245ATPAG Part Data Attributes
|
IDT74FCT16245ATPAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT16245ATPAG
Integrated Device Technology Inc
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for IDT74FCT16245ATPAG
This table gives cross-reference parts and alternative options found for IDT74FCT16245ATPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT16245ATPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16245ATPAG | TSSOP-48, Tube | Integrated Device Technology Inc | IDT74FCT16245ATPAG vs 74FCT16245ATPAG |
IDT74FCT16245ATPAG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | IDT74FCT16245ATPAG vs IDT74FCT16245ATPAG8 |
IDT74FCT16245ATPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | IDT74FCT16245ATPAG vs IDT74FCT16245ATPAG |
74FCT16245ATPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | IDT74FCT16245ATPAG vs 74FCT16245ATPAG8 |
IDT74FCT16245ATPA8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT74FCT16245ATPAG vs IDT74FCT16245ATPA8 |
74FCT16245ATPAG8 | 16-Bit Bi-Directional Transceiver, TSSOP0/Reel | Renesas Electronics Corporation | IDT74FCT16245ATPAG vs 74FCT16245ATPAG8 |
CD74FCT16245ATMT | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | IDT74FCT16245ATPAG vs CD74FCT16245ATMT |
IDT74FCT16245ATPA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT74FCT16245ATPAG vs IDT74FCT16245ATPA |
74FCT16245ATPAG | 16-Bit Bi-Directional Transceiver, TSSOP39/Tube | Renesas Electronics Corporation | IDT74FCT16245ATPAG vs 74FCT16245ATPAG |
IDT74FCT16245ATPAG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT74FCT16245ATPAG vs IDT74FCT16245ATPAG8 |