Part Details for IDT74FCT162344CTPV8 by Integrated Device Technology Inc
Overview of IDT74FCT162344CTPV8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT162344CTPV8
IDT74FCT162344CTPV8 CAD Models
IDT74FCT162344CTPV8 Part Data Attributes:
|
IDT74FCT162344CTPV8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT162344CTPV8
Integrated Device Technology Inc
Bus Driver, FCT Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for IDT74FCT162344CTPV8
This table gives cross-reference parts and alternative options found for IDT74FCT162344CTPV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162344CTPV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162344CTPV | Bus Driver, FCT Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT74FCT162344CTPV8 vs IDT74FCT162344CTPV |
PI74FCT162344ETVX | Bus Driver, FCT Series, 8-Func, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | IDT74FCT162344CTPV8 vs PI74FCT162344ETVX |
PI74FCT162344CTV | Bus Driver, FCT Series, 4-Func, 2-Bit, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | IDT74FCT162344CTPV8 vs PI74FCT162344CTV |
IDT74FCT162344CTPVG | Bus Driver, FCT Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT74FCT162344CTPV8 vs IDT74FCT162344CTPVG |
IDT74FCT162344ETPV | Bus Driver, FCT Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT74FCT162344CTPV8 vs IDT74FCT162344ETPV |
PI74FCT162344ATV | Bus Driver, FCT Series, 4-Func, 2-Bit, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | IDT74FCT162344CTPV8 vs PI74FCT162344ATV |
PI74FCT162344ATVX | Bus Driver, FCT Series, 8-Func, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | IDT74FCT162344CTPV8 vs PI74FCT162344ATVX |
IDT74FCT162344ETPV8 | Bus Driver, FCT Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT74FCT162344CTPV8 vs IDT74FCT162344ETPV8 |
PI74FCT162344ETV | Bus Driver, FCT Series, 4-Func, 2-Bit, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | IDT74FCT162344CTPV8 vs PI74FCT162344ETV |
IDT74FCT162344ATPVG | Bus Driver, FCT Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT74FCT162344CTPV8 vs IDT74FCT162344ATPVG |