Part Details for IDT74FCT157ATQ by Integrated Device Technology Inc
Overview of IDT74FCT157ATQ by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT157ATQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,FCT/PCT-CMOS,SSOP,16PIN,PLASTIC | 2755 |
|
$0.3652 / $0.9960 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,FCT/PCT-CMOS,SSOP,16PIN,PLASTIC | 182 |
|
$0.8300 / $1.6600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 153 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for IDT74FCT157ATQ
IDT74FCT157ATQ CAD Models
IDT74FCT157ATQ Part Data Attributes
|
IDT74FCT157ATQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT157ATQ
Integrated Device Technology Inc
Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9116 mm |
Alternate Parts for IDT74FCT157ATQ
This table gives cross-reference parts and alternative options found for IDT74FCT157ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT157ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT157ATQ8 | Integrated Device Technology Inc | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 | IDT74FCT157ATQ vs 74FCT157ATQ8 |
CY74FCT157ATQCTG4 | Texas Instruments | Check for Price | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, QSOP-16 | IDT74FCT157ATQ vs CY74FCT157ATQCTG4 |
QS74FCT157ATQX | Integrated Device Technology Inc | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 | IDT74FCT157ATQ vs QS74FCT157ATQX |