Part Details for IDT74FCT151ATD by Integrated Device Technology Inc
Overview of IDT74FCT151ATD by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT151ATD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 18 |
|
$1.1883 / $1.8281 | Buy Now |
|
Quest Components | 14 |
|
$1.2188 / $2.4375 | Buy Now |
Part Details for IDT74FCT151ATD
IDT74FCT151ATD CAD Models
IDT74FCT151ATD Part Data Attributes
|
IDT74FCT151ATD
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT151ATD
Integrated Device Technology Inc
Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT74FCT151ATD
This table gives cross-reference parts and alternative options found for IDT74FCT151ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT151ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220603MEA | CDIP-16, Tube | Integrated Device Technology Inc | IDT74FCT151ATD vs 5962-9220603MEA |
IDT54FCT151ATDB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | IDT74FCT151ATD vs IDT54FCT151ATDB |
QS54FCT151ATPB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, | Quality Semiconductor Inc | IDT74FCT151ATD vs QS54FCT151ATPB |
QS74FCT151TD | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Quality Semiconductor Inc | IDT74FCT151ATD vs QS74FCT151TD |
QS74FCT151TP | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, | Quality Semiconductor Inc | IDT74FCT151ATD vs QS74FCT151TP |
IDT74FCT151TP | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | Integrated Device Technology Inc | IDT74FCT151ATD vs IDT74FCT151TP |
IDT74FCT151ATP | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | Integrated Device Technology Inc | IDT74FCT151ATD vs IDT74FCT151ATP |
QS54FCT151TPB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, | Quality Semiconductor Inc | IDT74FCT151ATD vs QS54FCT151TPB |
QS54FCT151CTP | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, | Quality Semiconductor Inc | IDT74FCT151ATD vs QS54FCT151CTP |
5962-9220601MEX | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Integrated Device Technology Inc | IDT74FCT151ATD vs 5962-9220601MEX |