Logic
IDT74FBT241CD
Integrated Device Technology Inc
Description: Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20

Overview of IDT74FBT241CD by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FBT241CD by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FBT241CD by Integrated Device Technology Inc

IDT74FBT241CD
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
BCT/FBT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
1.5 mA
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
4.1 ns
Qualification Status
Not Qualified
Seated Height-Max
4.445 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT74FBT241CD
    Integrated Device Technology Inc
    Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20
    VS

Alternate Parts for IDT74FBT241CD

This table gives cross-reference parts and alternative options found for IDT74FBT241CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FBT241CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN64BCT241N Octal buffers and line drivers 20-PDIP -40 to 85 Texas Instruments IDT74FBT241CD vs SN64BCT241N
IDT74FBT241P Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT74FBT241CD vs IDT74FBT241P
IDT54FBT241ADB Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT74FBT241CD vs IDT54FBT241ADB
SN64BCT241N BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC IDT74FBT241CD vs SN64BCT241N
IDT74FBT241AD Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT74FBT241CD vs IDT74FBT241AD
IDT74FBT241CP Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT74FBT241CD vs IDT74FBT241CP
5962-9074301MRA Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments IDT74FBT241CD vs 5962-9074301MRA
SN54BCT241J-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments IDT74FBT241CD vs SN54BCT241J-00
SN74BCT241NE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments IDT74FBT241CD vs SN74BCT241NE4
5962-9074301MRX BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments IDT74FBT241CD vs 5962-9074301MRX
Part Number Description Manufacturer Compare
5962-9074301MRA Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments IDT74FBT241CD vs 5962-9074301MRA
SN74BCT241NSRE4 Octal Buffers/Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments IDT74FBT241CD vs SN74BCT241NSRE4
IDT74FBT241AL Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT74FBT241CD vs IDT74FBT241AL
SN74BCT241DWG4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Texas Instruments IDT74FBT241CD vs SN74BCT241DWG4
SN74BCT241DW-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments IDT74FBT241CD vs SN74BCT241DW-00
IDT74FBT241L Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT74FBT241CD vs IDT74FBT241L
SN74BCT241NE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments IDT74FBT241CD vs SN74BCT241NE4
IDT74FBT241AE Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FBT241CD vs IDT74FBT241AE
SN74F244DBRE4 Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC IDT74FBT241CD vs SN74F244DBRE4
SN74F244DBRE4 Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70 Texas Instruments IDT74FBT241CD vs SN74F244DBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FBT241CD by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FBT241CD by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FBT241CD would you like to use for your alert(s)?
  • Please alert me when IDT74FBT241CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FBT241CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FBT241CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FBT241CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FBT241CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FBT241CD by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: