Part Details for IDT74CBTLV3244QG by Integrated Device Technology Inc
Overview of IDT74CBTLV3244QG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74CBTLV3244QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ |
Part Details for IDT74CBTLV3244QG
IDT74CBTLV3244QG CAD Models
IDT74CBTLV3244QG Part Data Attributes
|
IDT74CBTLV3244QG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV3244QG
Integrated Device Technology Inc
Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | GREEN, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for IDT74CBTLV3244QG
This table gives cross-reference parts and alternative options found for IDT74CBTLV3244QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3244QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT3244A{QSOP} | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Pyramid Semiconductor Corporation | IDT74CBTLV3244QG vs P54FCT3244A{QSOP} |
P54FCT3244C{QSOP} | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Pyramid Semiconductor Corporation | IDT74CBTLV3244QG vs P54FCT3244C{QSOP} |
IDT74FCT3244AQG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | IDT74CBTLV3244QG vs IDT74FCT3244AQG |
74FCT3244QG8 | 3.3V Octal Buffer/Line Driver, QSOP0/Reel | Renesas Electronics Corporation | IDT74CBTLV3244QG vs 74FCT3244QG8 |
74CBTLV3244QG | QSOP-20, Tube | Integrated Device Technology Inc | IDT74CBTLV3244QG vs 74CBTLV3244QG |
IDT74CBTLV3244QG | Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | IDT74CBTLV3244QG vs IDT74CBTLV3244QG |
74FCT3244QG8 | QSOP-20, Reel | Integrated Device Technology Inc | IDT74CBTLV3244QG vs 74FCT3244QG8 |
IDT74FCT3244AQG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | IDT74CBTLV3244QG vs IDT74FCT3244AQG8 |
IDT74CBTLV3244Q8 | Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | IDT74CBTLV3244QG vs IDT74CBTLV3244Q8 |
QS74FCT3244AQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Quality Semiconductor Inc | IDT74CBTLV3244QG vs QS74FCT3244AQ |