IDT74CBTLV16245PAG8
Description: Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Overview of IDT74CBTLV16245PAG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74CBTLV16245PAG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74CBTLV16245PAG8 by Renesas Electronics Corporation

IDT74CBTLV16245PAG8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TSSOP, TSSOP48,.3,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. IDT74CBTLV16245PAG8
    Renesas Electronics Corporation
    Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
    VS

Alternate Parts for IDT74CBTLV16245PAG8

This table gives cross-reference parts and alternative options found for IDT74CBTLV16245PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV16245PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74CBTLV16245PAG TSSOP-48, Tube Integrated Device Technology Inc IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG
IDT74CBTLV16245PAG8 Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PAG8
IDT74CBTLV16245PAG Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PAG
IDT74CBTLV16245PA Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PA
IDT74CBTLV16245PAG Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PAG
74CBTLV16245PAG8 TSSOP-48, Reel Integrated Device Technology Inc IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG8
74CBTLV16245PA IC,BUS SWITCH,CMOS,TSSOP,48PIN,PLASTIC Rochester Electronics LLC IDT74CBTLV16245PAG8 vs 74CBTLV16245PA
IDT74CBTLV16245PA8 Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PA8
74CBTLV16245PAG CBTLV/3B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 Rochester Electronics LLC IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG
74CBTLV16245PAG Low-Voltage 16-Bit Bus Switch, TSSOP39/Tube Renesas Electronics Corporation IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG
Part Number Description Manufacturer Compare
PI3B16245A Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74CBTLV16245PAG8 vs PI3B16245A
74CBTLV16245PAG8 TSSOP-48, Reel Integrated Device Technology Inc IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG8
PI3B16245AX Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74CBTLV16245PAG8 vs PI3B16245AX
74CBTLV16245PAG Low-Voltage 16-Bit Bus Switch, TSSOP39/Tube Renesas Electronics Corporation IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG
IDT74CBTLV16245PA Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PA
IDT74CBTLV16245PAG Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PAG
SN74CB3Q16245DGG CB3Q/3VH/3C/2B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments IDT74CBTLV16245PAG8 vs SN74CB3Q16245DGG
74CBTLV16245PAG CBTLV/3B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 Rochester Electronics LLC IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG
QS3VH16245PAG 2.5V / 3.3V 16-Bit High Bandwidth Bus Switch, TSSOP39/Tube Renesas Electronics Corporation IDT74CBTLV16245PAG8 vs QS3VH16245PAG
74CB3Q16245DGGRG4 16-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 48-TSSOP -40 to 85 Texas Instruments IDT74CBTLV16245PAG8 vs 74CB3Q16245DGGRG4

Related Parts for IDT74CBTLV16245PAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74CBTLV16245PAG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74CBTLV16245PAG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT74CBTLV16245PAG8 would you like to use for your alert(s)?
  • Please alert me when IDT74CBTLV16245PAG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74CBTLV16245PAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74CBTLV16245PAG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74CBTLV16245PAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74CBTLV16245PAG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74CBTLV16245PAG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: