Part Details for IDT74ALVCH32244BF by Integrated Device Technology Inc
Overview of IDT74ALVCH32244BF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVCH32244BF
IDT74ALVCH32244BF CAD Models
IDT74ALVCH32244BF Part Data Attributes:
|
IDT74ALVCH32244BF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH32244BF
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-12-01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
Alternate Parts for IDT74ALVCH32244BF
This table gives cross-reference parts and alternative options found for IDT74ALVCH32244BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH32244BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH32244BFG8 | CABGA-96, Reel | Integrated Device Technology Inc | IDT74ALVCH32244BF vs 74ALVCH32244BFG8 |
IDT74ALVCH32244BF | Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | IDT74ALVCH32244BF vs IDT74ALVCH32244BF |
74ALVCH32244BF8 | CABGA-96, Reel | Integrated Device Technology Inc | IDT74ALVCH32244BF vs 74ALVCH32244BF8 |
74ALVCH32244BF | 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA270/Tray | Renesas Electronics Corporation | IDT74ALVCH32244BF vs 74ALVCH32244BF |
74ALVCH32244BF8 | 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel | Renesas Electronics Corporation | IDT74ALVCH32244BF vs 74ALVCH32244BF8 |
IDT74ALVCH32244BF8 | Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | IDT74ALVCH32244BF vs IDT74ALVCH32244BF8 |