Part Details for IDT74ALVCH244SO by Integrated Device Technology Inc
Overview of IDT74ALVCH244SO by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVCH244SO
IDT74ALVCH244SO CAD Models
IDT74ALVCH244SO Part Data Attributes:
|
IDT74ALVCH244SO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH244SO
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for IDT74ALVCH244SO
This table gives cross-reference parts and alternative options found for IDT74ALVCH244SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH244SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX244DR2G | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20, Bus Driver/Transceiver | onsemi | IDT74ALVCH244SO vs MC74LCX244DR2G |
SN74ALVC244DWR | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | IDT74ALVCH244SO vs SN74ALVC244DWR |
MC74LCX244DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | IDT74ALVCH244SO vs MC74LCX244DW |
74LCX244WMX | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | IDT74ALVCH244SO vs 74LCX244WMX |
MC74LCX244DWG | Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 38-TUBE | onsemi | IDT74ALVCH244SO vs MC74LCX244DWG |
SN74ALVC244DW | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | IDT74ALVCH244SO vs SN74ALVC244DW |
MC74LCX244DWR2 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | IDT74ALVCH244SO vs MC74LCX244DWR2 |
MC74LCX244DW | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | IDT74ALVCH244SO vs MC74LCX244DW |
74LCX244WM | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | Fairchild Semiconductor Corporation | IDT74ALVCH244SO vs 74LCX244WM |
SN74ALVCH244DWR | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | IDT74ALVCH244SO vs SN74ALVCH244DWR |