Logic
IDT74ALVCH16543PV8
Integrated Device Technology Inc
Description: Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56

Overview of IDT74ALVCH16543PV8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for IDT74ALVCH16543PV8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCH16543PV8 by Integrated Device Technology Inc

IDT74ALVCH16543PV8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. IDT74ALVCH16543PV8
    Integrated Device Technology Inc
    Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56
    VS

Alternate Parts for IDT74ALVCH16543PV8

This table gives cross-reference parts and alternative options found for IDT74ALVCH16543PV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH16543PV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16543DLG4 ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16543PV8 vs 74ALVCH16543DLG4
SN74ALVCH16543DLR 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments IDT74ALVCH16543PV8 vs SN74ALVCH16543DLR
PI74ALVCH16543V Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16543PV8 vs PI74ALVCH16543V
SN74ALVC16543DL ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74ALVCH16543PV8 vs SN74ALVC16543DL
SN74ALVCH16543DL 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments IDT74ALVCH16543PV8 vs SN74ALVCH16543DL
SN74ALVCH16543DL ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC IDT74ALVCH16543PV8 vs SN74ALVCH16543DL
74ALVCH16543DL-T IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16543PV8 vs 74ALVCH16543DL-T
PI74ALVCH16543VE Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16543PV8 vs PI74ALVCH16543VE
74ALVCH16543DLRG4 ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16543PV8 vs 74ALVCH16543DLRG4
74ALVCH16543DL IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16543PV8 vs 74ALVCH16543DL
Part Number Description Manufacturer Compare
SN74ALVCH16543DLR 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments IDT74ALVCH16543PV8 vs SN74ALVCH16543DLR
74ALVCH16543DLG4 ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16543PV8 vs 74ALVCH16543DLG4
PI74ALVCH16543V Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16543PV8 vs PI74ALVCH16543V
SN74ALVC16543DLR ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74ALVCH16543PV8 vs SN74ALVC16543DLR
74ALVCH16543DL IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16543PV8 vs 74ALVCH16543DL
74ALVCH16543DL-T IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16543PV8 vs 74ALVCH16543DL-T
74ALVCH16543DLRG4 ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16543PV8 vs 74ALVCH16543DLRG4
PI74ALVCH16543VE Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16543PV8 vs PI74ALVCH16543VE
SN74ALVCH16543DL 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments IDT74ALVCH16543PV8 vs SN74ALVCH16543DL
SN74ALVC16543DL ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74ALVCH16543PV8 vs SN74ALVC16543DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH16543PV8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH16543PV8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCH16543PV8 would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCH16543PV8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCH16543PV8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH16543PV8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCH16543PV8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH16543PV8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH16543PV8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: