Part Details for IDT74ALVCH16244PA8 by Integrated Device Technology Inc
Overview of IDT74ALVCH16244PA8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74ALVCH16244PA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 360 |
|
Buy Now |
Part Details for IDT74ALVCH16244PA8
IDT74ALVCH16244PA8 CAD Models
IDT74ALVCH16244PA8 Part Data Attributes:
|
IDT74ALVCH16244PA8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH16244PA8
Integrated Device Technology Inc
Bus Driver, ALVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVCH16244PA8
This table gives cross-reference parts and alternative options found for IDT74ALVCH16244PA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH16244PA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT16244BDGGR | 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | IDT74ALVCH16244PA8 vs SN74LVT16244BDGGR |
74LVT16244BEV,118 | 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin | NXP Semiconductors | IDT74ALVCH16244PA8 vs 74LVT16244BEV,118 |
74LVT16244BEV,157 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin | Nexperia | IDT74ALVCH16244PA8 vs 74LVT16244BEV,157 |
PI74LVTC16244A | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | IDT74ALVCH16244PA8 vs PI74LVTC16244A |
CD74LPT16244AMT | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | IDT74ALVCH16244PA8 vs CD74LPT16244AMT |
74ALVC16244DGG,518 | 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) TSSOP 48-Pin | NXP Semiconductors | IDT74ALVCH16244PA8 vs 74ALVC16244DGG,518 |
V62/04601-01XE | Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 125 | Texas Instruments | IDT74ALVCH16244PA8 vs V62/04601-01XE |
CD74LPT16244ASM | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | IDT74ALVCH16244PA8 vs CD74LPT16244ASM |
VT16244BDGG-T | IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVCH16244PA8 vs VT16244BDGG-T |
74LVT16244GX | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Fairchild Semiconductor Corporation | IDT74ALVCH16244PA8 vs 74LVT16244GX |