Part Details for IDT74ALVC244PG by Integrated Device Technology Inc
Overview of IDT74ALVC244PG by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74ALVC244PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2034 |
|
RFQ | ||
|
Quest Components | ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 20 |
|
$0.6250 / $0.7500 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1 |
|
$2.6092 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1627 |
|
$1.6500 / $3.3000 | Buy Now |
|
Sense Electronic Company Limited | TSSOP | 938 |
|
RFQ |
Part Details for IDT74ALVC244PG
IDT74ALVC244PG CAD Models
IDT74ALVC244PG Part Data Attributes
|
IDT74ALVC244PG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVC244PG
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for IDT74ALVC244PG
This table gives cross-reference parts and alternative options found for IDT74ALVC244PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC244PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC244PW | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Nexperia | IDT74ALVC244PG vs 74ALVC244PW |
SN74ALVC244PW | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | IDT74ALVC244PG vs SN74ALVC244PW |
74ALVC244PW | IC ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVC244PG vs 74ALVC244PW |
SN74ALVC244PWE4 | Octal Buffer/Driver With 3-State OUtputs 20-TSSOP -40 to 85 | Texas Instruments | IDT74ALVC244PG vs SN74ALVC244PWE4 |
74ALVC244PG8 | TSSOP-20, Reel | Integrated Device Technology Inc | IDT74ALVC244PG vs 74ALVC244PG8 |
74ALVC244PW,112 | 74ALVC244 - Octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | IDT74ALVC244PG vs 74ALVC244PW,112 |
IDT74ALVC244PG8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 | Integrated Device Technology Inc | IDT74ALVC244PG vs IDT74ALVC244PG8 |
SN74ALVC244PWR | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | IDT74ALVC244PG vs SN74ALVC244PWR |
74ALVC244PG | TSSOP-20, Tube | Integrated Device Technology Inc | IDT74ALVC244PG vs 74ALVC244PG |