Part Details for IDT74ALVC1G07DY by Integrated Device Technology Inc
Overview of IDT74ALVC1G07DY by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for IDT74ALVC1G07DY
IDT74ALVC1G07DY CAD Models
IDT74ALVC1G07DY Part Data Attributes:
|
IDT74ALVC1G07DY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVC1G07DY
Integrated Device Technology Inc
Buffer, ALVC/VCX/A Series, 1-Func, 1-Input, CMOS, PDSO5, PLASTIC, SOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for IDT74ALVC1G07DY
This table gives cross-reference parts and alternative options found for IDT74ALVC1G07DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC1G07DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC1G07DCKR | ALVC/VCX/A SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | IDT74ALVC1G07DY vs SN74ALVC1G07DCKR |
IDT74ALVC1G07DY8 | Buffer, ALVC/VCX/A Series, 1-Func, 1-Input, CMOS, PDSO5, PLASTIC, SOP-5 | Integrated Device Technology Inc | IDT74ALVC1G07DY vs IDT74ALVC1G07DY8 |