IDT74ALVC16835PF8
Description: Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TVSOP-56

Overview of IDT74ALVC16835PF8 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for IDT74ALVC16835PF8 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVC16835PF8 by Rochester Electronics LLC

IDT74ALVC16835PF8
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
Length
11.3 mm
Logic IC Type
BUS DRIVER
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.2 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. IDT74ALVC16835PF8
    Rochester Electronics LLC
    Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TVSOP-56
    VS

Alternate Parts for IDT74ALVC16835PF8

This table gives cross-reference parts and alternative options found for IDT74ALVC16835PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC16835PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVC16835PFG8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TVSOP-56 Rochester Electronics LLC IDT74ALVC16835PF8 vs IDT74ALVC16835PFG8
SN74ALVCH16835DGV ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments IDT74ALVC16835PF8 vs SN74ALVCH16835DGV
IDT74ALVCH16835PF Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc IDT74ALVC16835PF8 vs IDT74ALVCH16835PF
74ALVC16835DGVRG4 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, TVSOP-56 Rochester Electronics LLC IDT74ALVC16835PF8 vs 74ALVC16835DGVRG4
PI74ALVCH16835KEX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation IDT74ALVC16835PF8 vs PI74ALVCH16835KEX
74ALVC16835DGVRE4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments IDT74ALVC16835PF8 vs 74ALVC16835DGVRE4
74ALVCH16835DGVRE4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments IDT74ALVC16835PF8 vs 74ALVCH16835DGVRE4
PI74ALVC16835KEX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation IDT74ALVC16835PF8 vs PI74ALVC16835KEX
IDT74ALVC16835PF Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TVSOP-56 Rochester Electronics LLC IDT74ALVC16835PF8 vs IDT74ALVC16835PF
PI74ALVCH16835KX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation IDT74ALVC16835PF8 vs PI74ALVCH16835KX
Part Number Description Manufacturer Compare
PI74ALVCH16835KEX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation IDT74ALVC16835PF8 vs PI74ALVCH16835KEX
74ALVC16835DGVRG4 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, TVSOP-56 Rochester Electronics LLC IDT74ALVC16835PF8 vs 74ALVC16835DGVRG4
SN74ALVC16835DGV ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 Texas Instruments IDT74ALVC16835PF8 vs SN74ALVC16835DGV
PI74ALVCH16835KX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation IDT74ALVC16835PF8 vs PI74ALVCH16835KX
IDT74ALVC16835PFG8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TVSOP-56 Rochester Electronics LLC IDT74ALVC16835PF8 vs IDT74ALVC16835PFG8
SN74ALVCH16835DGV ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments IDT74ALVC16835PF8 vs SN74ALVCH16835DGV
SN74ALVCH16835DGVR ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Rochester Electronics LLC IDT74ALVC16835PF8 vs SN74ALVCH16835DGVR
PI74ALVC16835KEX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation IDT74ALVC16835PF8 vs PI74ALVC16835KEX
74ALVC16835DGVRE4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments IDT74ALVC16835PF8 vs 74ALVC16835DGVRE4
IDT74ALVCH16835PF Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc IDT74ALVC16835PF8 vs IDT74ALVCH16835PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVC16835PF8 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVC16835PF8 by Rochester Electronics LLC

  • Please alert me when IDT74ALVC16835PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74ALVC16835PF8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVC16835PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74ALVC16835PF8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVC16835PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVC16835PF8 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: