Part Details for IDT74ALVC164245PA8 by Integrated Device Technology Inc
Overview of IDT74ALVC164245PA8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVC164245PA8
IDT74ALVC164245PA8 CAD Models
IDT74ALVC164245PA8 Part Data Attributes
|
IDT74ALVC164245PA8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVC164245PA8
Integrated Device Technology Inc
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Additional Feature | 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVC164245PA8
This table gives cross-reference parts and alternative options found for IDT74ALVC164245PA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC164245PA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC164245DGG-QJ | 74ALVC164245-Q100 - 16-bit dual supply translating transceiver; 3-state TSSOP 48-Pin | Nexperia | IDT74ALVC164245PA8 vs 74ALVC164245DGG-QJ |
74ALVC164245DGG,11 | 74ALVC164245 - 16-bit dual supply translating transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | IDT74ALVC164245PA8 vs 74ALVC164245DGG,11 |
74ALVC164245DGG:51 | 74ALVC164245 - 16-bit dual supply translating transceiver; 3-state TSSOP 48-Pin | NXP Semiconductors | IDT74ALVC164245PA8 vs 74ALVC164245DGG:51 |
TC74VCX164245FT | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | IDT74ALVC164245PA8 vs TC74VCX164245FT |
74ALVC164245PAG | TSSOP-48, Tube | Integrated Device Technology Inc | IDT74ALVC164245PA8 vs 74ALVC164245PAG |
74ALVC164245DGG-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVC164245PA8 vs 74ALVC164245DGG-T |
V62/05612-02YE | Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State 48-TSSOP -55 to 125 | Texas Instruments | IDT74ALVC164245PA8 vs V62/05612-02YE |
IDT74ALVC164245PAG | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT74ALVC164245PA8 vs IDT74ALVC164245PAG |
74ALVC164245PAG | 3.3V CMOS 16-Bit 3.3V TO 5.0V Level Shifting Transceiver with 3-State Outputs, TSSOP39/Tube | Renesas Electronics Corporation | IDT74ALVC164245PA8 vs 74ALVC164245PAG |
935202350512 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | IDT74ALVC164245PA8 vs 935202350512 |