Part Details for IDT74ALVC162245PAG8 by Renesas Electronics Corporation
Overview of IDT74ALVC162245PAG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVC162245PAG8
IDT74ALVC162245PAG8 CAD Models
IDT74ALVC162245PAG8 Part Data Attributes
|
IDT74ALVC162245PAG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVC162245PAG8
Renesas Electronics Corporation
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVC162245PAG8
This table gives cross-reference parts and alternative options found for IDT74ALVC162245PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC162245PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74LPT16374AMT96 | Intersil Corporation | Check for Price | LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | IDT74ALVC162245PAG8 vs CD74LPT16374AMT96 |
CD74LCX16245SM96 | Harris Semiconductor | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | IDT74ALVC162245PAG8 vs CD74LCX16245SM96 |
IDT74LVCHR162245APAG8 | Integrated Device Technology Inc | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | IDT74ALVC162245PAG8 vs IDT74LVCHR162245APAG8 |
74LVC16245ADGG/T3 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | IDT74ALVC162245PAG8 vs 74LVC16245ADGG/T3 |
74LVTH16245BDGG | Nexperia | Check for Price | Bus Transceiver | IDT74ALVC162245PAG8 vs 74LVTH16245BDGG |
TC74LCX16245AFT(ELP) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | IDT74ALVC162245PAG8 vs TC74LCX16245AFT(ELP) |
IDT74ALVC162245PAG | Integrated Device Technology Inc | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | IDT74ALVC162245PAG8 vs IDT74ALVC162245PAG |
74LVCH16245APA | Integrated Device Technology Inc | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | IDT74ALVC162245PAG8 vs 74LVCH16245APA |
PI74LPT16374AX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | IDT74ALVC162245PAG8 vs PI74LPT16374AX |
74LVC162245ADG | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver | IDT74ALVC162245PAG8 vs 74LVC162245ADG |