Part Details for IDT7381L20J by Integrated Device Technology Inc
Overview of IDT7381L20J by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7381L20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | FIXED POINT ALU, 68 Pin, Plastic, PLCC | 4 |
|
$43.7800 | Buy Now |
Part Details for IDT7381L20J
IDT7381L20J CAD Models
IDT7381L20J Part Data Attributes
|
IDT7381L20J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7381L20J
Integrated Device Technology Inc
Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 1.27 MM PITCH, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | 1.27 MM PITCH, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PINS TO SELECT OPERATION; ICC SPECIFIED @ 10MHZ | |
Clock Frequency-Max | 55.56 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for IDT7381L20J
This table gives cross-reference parts and alternative options found for IDT7381L20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7381L20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7383L20J | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 1.27 MM PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7381L20J vs IDT7383L20J |
IDT7381L40J8 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7381L20J vs IDT7381L40J8 |
L4C381JC26 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, LCC-68 | LOGIC Devices Inc | IDT7381L20J vs L4C381JC26 |
L4C381JC40 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, LCC-68 | LOGIC Devices Inc | IDT7381L20J vs L4C381JC40 |
CY7C9117-65JC | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | IDT7381L20J vs CY7C9117-65JC |
L4C383JC26 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LOGIC Devices Inc | IDT7381L20J vs L4C383JC26 |
L4C381JC20 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LOGIC Devices Inc | IDT7381L20J vs L4C381JC20 |
IDT7383L40J | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 1.27 MM PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7381L20J vs IDT7383L40J |
IDT7381L55J | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7381L20J vs IDT7381L55J |
IDT7381L30J | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7381L20J vs IDT7381L30J |