Datasheets
IDT72V8985J8 by: Integrated Device Technology Inc

Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44

Part Details for IDT72V8985J8 by Integrated Device Technology Inc

Overview of IDT72V8985J8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Part Details for IDT72V8985J8

IDT72V8985J8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT72V8985J8 Part Data Attributes

IDT72V8985J8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT72V8985J8 Integrated Device Technology Inc Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Current-Max 0.005 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.5862 mm

Alternate Parts for IDT72V8985J8

This table gives cross-reference parts and alternative options found for IDT72V8985J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V8985J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT72V8985JG8 Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72V8985J8 vs IDT72V8985JG8
72V8985JG8 Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72V8985J8 vs 72V8985JG8
IDT72V8985J Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72V8985J8 vs IDT72V8985J
72V8985J8 Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72V8985J8 vs 72V8985J8
Part Number Description Manufacturer Compare
MT89L80AP Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Zarlink Semiconductor Inc IDT72V8985J8 vs MT89L80AP
72V8985J8 Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72V8985J8 vs 72V8985J8
MT89L85AP Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Zarlink Semiconductor Inc IDT72V8985J8 vs MT89L85AP
MT89L86AN Digital Time Switch, CMOS, PDSO48, 0.300 INCH, MO-118AA, SSOP-48 Zarlink Semiconductor Inc IDT72V8985J8 vs MT89L86AN
MT89L80AN Digital Time Switch, CMOS, PDSO48, 0.300 INCH, MO-118AA, SSOP-48 Zarlink Semiconductor Inc IDT72V8985J8 vs MT89L80AN
IDT72V8988J8 Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72V8985J8 vs IDT72V8988J8
IDT72V8980PV8 Digital Time Switch, PDSO48, 0.625 X 0.295 INCH, 0.025 INCH PITCH, SSOP-48 Integrated Device Technology Inc IDT72V8985J8 vs IDT72V8980PV8
72V8981JG8 Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72V8985J8 vs 72V8981JG8
IDT72V8988PA Digital Time Switch, PDSO48, PLASTIC, TSSOP-48 Integrated Device Technology Inc IDT72V8985J8 vs IDT72V8988PA
IDT72V8981DBG Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 Integrated Device Technology Inc IDT72V8985J8 vs IDT72V8981DBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V8985J8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V8985J8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V8985J8 would you like to use for your alert(s)?
  • Please alert me when IDT72V8985J8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V8985J8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V8985J8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V8985J8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V8985J8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V8985J8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: