Memory
IDT72V3636L15PF8
Integrated Device Technology Inc
Description: Bi-Directional FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128

Overview of IDT72V3636L15PF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

CAD Models for IDT72V3636L15PF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V3636L15PF8 by Integrated Device Technology Inc

IDT72V3636L15PF8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-128
Pin Count
128
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Additional Feature
AUTO POWER DOWN; MAILBOX
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e0
Length
20 mm
Memory Density
18432 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
128
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP128,.63X.87,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.0004 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT72V3636L15PF8
    Integrated Device Technology Inc
    Bi-Directional FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128
    VS

Alternate Parts for IDT72V3636L15PF8

This table gives cross-reference parts and alternative options found for IDT72V3636L15PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V3636L15PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V3634L15PFG8 FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT72V3634L15PFG8
IDT72V3634L15PF Bi-Directional FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT72V3634L15PF
72V3634L15PF8 TQFP-128, Reel Integrated Device Technology Inc IDT72V3636L15PF8 vs 72V3634L15PF8
72V3636L15PF8 TQFP-128, Reel Integrated Device Technology Inc IDT72V3636L15PF8 vs 72V3636L15PF8
IDT72V3636L15PFG8 FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT72V3636L15PFG8
72V3634L15PFG Bi-Directional FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs 72V3634L15PFG
72V3634L15PF TQFP-128, Tray Integrated Device Technology Inc IDT72V3636L15PF8 vs 72V3634L15PF
IDT72V3636L15PF Bi-Directional FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT72V3636L15PF
IDT72V3636L15PF9 FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT72V3636L15PF9
72V3636L15PFG Bi-Directional FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs 72V3636L15PFG
Part Number Description Manufacturer Compare
IDT723634L15PF Bi-Directional FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT723634L15PF
IDT723636L30PF Bi-Directional FIFO, 512X36, 15ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT723636L30PF
IDT72V3633L20PF FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT72V3633L20PF
IDT723636L12PFG FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT723636L12PFG
CY7C43636-12AC Bi-Directional FIFO, 512X36, 9ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 Cypress Semiconductor IDT72V3636L15PF8 vs CY7C43636-12AC
IDT72V3636L10PF8 Bi-Directional FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT72V3636L10PF8
72V3634L20PF TQFP-128, Tray Integrated Device Technology Inc IDT72V3636L15PF8 vs 72V3634L20PF
IDT723636L12PF Bi-Directional FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT723636L12PF
IDT72V3636L12PF9 FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT72V3636L12PF9
IDT72V3634L10PF9 FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3636L15PF8 vs IDT72V3634L10PF9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V3636L15PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V3636L15PF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V3636L15PF8 would you like to use for your alert(s)?
  • Please alert me when IDT72V3636L15PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V3636L15PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V3636L15PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V3636L15PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V3636L15PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V3636L15PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: