Memory
IDT72V2103L10PF
Integrated Device Technology Inc
Description: FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80

Overview of IDT72V2103L10PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Price & Stock for IDT72V2103L10PF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 7
  • 1 $72.0000
$72.0000 Buy Now
Quest Components   5
  • 1 $78.0000
$78.0000 Buy Now

CAD Models for IDT72V2103L10PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V2103L10PF by Integrated Device Technology Inc

IDT72V2103L10PF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
PLASTIC, TQFP-80
Pin Count
80
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
6.5 ns
Additional Feature
ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
100 MHz
Cycle Time
10 ns
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e0
Length
14 mm
Memory Density
2359296 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
80
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP80,.64SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. IDT72V2103L10PF
    Integrated Device Technology Inc
    FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80
    VS

Alternate Parts for IDT72V2103L10PF

This table gives cross-reference parts and alternative options found for IDT72V2103L10PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V2103L10PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V2103L10PFG FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PFG
IDT72V2103L10PFG8 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PFG8
IDT72V2103L10PFI9 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PFI9
IDT72V2103L10PF8 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PF8
72V2103L10PF8 TQFP-80, Reel Integrated Device Technology Inc IDT72V2103L10PF vs 72V2103L10PF8
72V2103L10PFI TQFP-80, Tray Integrated Device Technology Inc IDT72V2103L10PF vs 72V2103L10PFI
IDT72V2103L10PF9 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PF9
72V2103L10PFG8 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs 72V2103L10PFG8
72V2103L10PF TQFP-80, Tray Integrated Device Technology Inc IDT72V2103L10PF vs 72V2103L10PF
IDT72V2103L10PFGI FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PFGI
Part Number Description Manufacturer Compare
72V2103L10PF9 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs 72V2103L10PF9
IDT72V2103L10PFG8 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PFG8
72V2103L10PF TQFP-80, Tray Integrated Device Technology Inc IDT72V2103L10PF vs 72V2103L10PF
IDT72V2103L10PFI9 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PFI9
IDT72V2103L10PF9 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PF9
IDT72V2103L10PF8 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PF8
72V2103L10PFGI FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs 72V2103L10PFGI
72V2103L10PFI TQFP-80, Tray Integrated Device Technology Inc IDT72V2103L10PF vs 72V2103L10PFI
IDT72V2103L10PFG FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs IDT72V2103L10PFG
72V2103L10PFG8 FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2103L10PF vs 72V2103L10PFG8

Related Parts for IDT72V2103L10PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V2103L10PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V2103L10PF by Integrated Device Technology Inc

  • Please alert me when IDT72V2103L10PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V2103L10PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V2103L10PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V2103L10PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V2103L10PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V2103L10PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: