Part Details for IDT72V04L25JG by Integrated Device Technology Inc
Overview of IDT72V04L25JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72V04L25JG
IDT72V04L25JG CAD Models
IDT72V04L25JG Part Data Attributes
|
IDT72V04L25JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V04L25JG
Integrated Device Technology Inc
FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDT72V04L25JG
This table gives cross-reference parts and alternative options found for IDT72V04L25JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V04L25JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72V04L25JG | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | IDT72V04L25JG vs 72V04L25JG |
IDT72V04L25J | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | IDT72V04L25JG vs IDT72V04L25J |
72V04L25JG8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | IDT72V04L25JG vs 72V04L25JG8 |
IDT72V04L25JI8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | IDT72V04L25JG vs IDT72V04L25JI8 |
72V04L25JI | Integrated Device Technology Inc | Check for Price | PLCC-32, Tube | IDT72V04L25JG vs 72V04L25JI |
IDT72V04L25JI | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | IDT72V04L25JG vs IDT72V04L25JI |
IDT72V04L25J8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | IDT72V04L25JG vs IDT72V04L25J8 |
72V04L25J8 | Integrated Device Technology Inc | Check for Price | PLCC-32, Reel | IDT72V04L25JG vs 72V04L25J8 |
72V04L25JI8 | Integrated Device Technology Inc | Check for Price | PLCC-32, Reel | IDT72V04L25JG vs 72V04L25JI8 |
IDT72V04L25JGI | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | IDT72V04L25JG vs IDT72V04L25JGI |