Part Details for IDT72T51456L7-5BBI by Integrated Device Technology Inc
Results Overview of IDT72T51456L7-5BBI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT72T51456L7-5BBI Information
IDT72T51456L7-5BBI by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T3655L5BBI | Renesas Electronics Corporation | 2K x 36 TeraSync FIFO, 2.5V | |
72T18125L5BBI | Renesas Electronics Corporation | 512K x 18 / 1M x 9 TeraSync FIFO, 2.5V | |
72T1885L5BBI | Renesas Electronics Corporation | 32K x 18 / 64K x 9 TeraSync FIFO, 2.5V |
Part Details for IDT72T51456L7-5BBI
IDT72T51456L7-5BBI CAD Models
IDT72T51456L7-5BBI Part Data Attributes
|
IDT72T51456L7-5BBI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72T51456L7-5BBI
Integrated Device Technology Inc
FIFO, 64KX36, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 2359296 bit | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for IDT72T51456L7-5BBI
This table gives cross-reference parts and alternative options found for IDT72T51456L7-5BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72T51456L7-5BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72V51356L7-5BB | Integrated Device Technology Inc | Check for Price | PBGA-256, Tray | IDT72T51456L7-5BBI vs 72V51356L7-5BB |
IDT72V51456L7-5BBG | Integrated Device Technology Inc | Check for Price | FIFO, 64KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | IDT72T51456L7-5BBI vs IDT72V51456L7-5BBG |
IDT72V51556L7-5BBGI | Integrated Device Technology Inc | Check for Price | FIFO, 64KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | IDT72T51456L7-5BBI vs IDT72V51556L7-5BBGI |
IDT72P51759L6BB8 | Integrated Device Technology Inc | Check for Price | FIFO, 64KX36, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 | IDT72T51456L7-5BBI vs IDT72P51759L6BB8 |
IDT72V51356L7-5BBI | Integrated Device Technology Inc | Check for Price | FIFO, 64KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | IDT72T51456L7-5BBI vs IDT72V51356L7-5BBI |
IDT72V51456L7-5BBI | Integrated Device Technology Inc | Check for Price | FIFO, 64KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | IDT72T51456L7-5BBI vs IDT72V51456L7-5BBI |
IDT72V51456L7-5BB | Integrated Device Technology Inc | Check for Price | FIFO, 64KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | IDT72T51456L7-5BBI vs IDT72V51456L7-5BB |
IDT72T51556L6BB | Integrated Device Technology Inc | Check for Price | FIFO, 64KX36, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | IDT72T51456L7-5BBI vs IDT72T51556L6BB |
IDT72V51356L7-5BBG8 | Integrated Device Technology Inc | Check for Price | FIFO, 64KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | IDT72T51456L7-5BBI vs IDT72V51356L7-5BBG8 |
IDT72T51256L5BB8 | Integrated Device Technology Inc | Check for Price | FIFO, 64KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | IDT72T51456L7-5BBI vs IDT72T51256L5BB8 |