Part Details for IDT72T51243L6BB by Integrated Device Technology Inc
Overview of IDT72T51243L6BB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72T51243L6BB
IDT72T51243L6BB CAD Models
IDT72T51243L6BB Part Data Attributes
|
IDT72T51243L6BB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72T51243L6BB
Integrated Device Technology Inc
FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 3.7 ns | |
Cycle Time | 6 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 1179648 bit | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for IDT72T51243L6BB
This table gives cross-reference parts and alternative options found for IDT72T51243L6BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72T51243L6BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72T51343L6BB | FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72T51243L6BB vs IDT72T51343L6BB |
IDT72T51443L6BB8 | FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72T51243L6BB vs IDT72T51443L6BB8 |
IDT72T51543L6BB8 | FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72T51243L6BB vs IDT72T51543L6BB8 |
IDT72T51343L6BBI | FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72T51243L6BB vs IDT72T51343L6BBI |
IDT72T51443L6BBI | FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72T51243L6BB vs IDT72T51443L6BBI |
IDT72T51243L6BBI | FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72T51243L6BB vs IDT72T51243L6BBI |
IDT72T51543L6BB | FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72T51243L6BB vs IDT72T51543L6BB |
IDT72T51443L6BB | FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72T51243L6BB vs IDT72T51443L6BB |
IDT72T51343L6BB8 | FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72T51243L6BB vs IDT72T51343L6BB8 |
IDT72T51543L6BBI | FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT72T51243L6BB vs IDT72T51543L6BBI |