Memory
IDT72T36135ML6BBG
Integrated Device Technology Inc
Description: FIFO, 512KX36, 3.8ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240

Overview of IDT72T36135ML6BBG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT72T36135ML6BBG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72T36135ML6BBG by Integrated Device Technology Inc

IDT72T36135ML6BBG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA, BGA240,18X18,40
Pin Count
240
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
3.8 ns
Clock Frequency-Max (fCLK)
166 MHz
Cycle Time
6 ns
JESD-30 Code
S-PBGA-B240
JESD-609 Code
e1
Length
19 mm
Memory Density
18874368 bit
Memory IC Type
OTHER FIFO
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
240
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA240,18X18,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.76 mm
Standby Current-Max
0.14 A
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
19 mm
Want to compare parts?
  1. IDT72T36135ML6BBG
    Integrated Device Technology Inc
    FIFO, 512KX36, 3.8ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240
    VS

Alternate Parts for IDT72T36135ML6BBG

This table gives cross-reference parts and alternative options found for IDT72T36135ML6BBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72T36135ML6BBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72T36135ML6BBGI FIFO, 512KX36, 3.8ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T36135ML6BBG vs IDT72T36135ML6BBGI
72T36135ML6BBGI FIFO, 512KX36, 3.8ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T36135ML6BBG vs 72T36135ML6BBGI
72T36135ML6BBG FIFO, 512KX36, 3.8ns, Synchronous, CMOS, PBGA240 Renesas Electronics Corporation IDT72T36135ML6BBG vs 72T36135ML6BBG
Part Number Description Manufacturer Compare
IDT72T36135ML6BBGI FIFO, 512KX36, 3.8ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T36135ML6BBG vs IDT72T36135ML6BBGI
72T36135ML6BBGI FIFO, 512KX36, 3.8ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T36135ML6BBG vs 72T36135ML6BBGI
IDT72T36135ML5BBG FIFO, 512KX36, 3.6ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T36135ML6BBG vs IDT72T36135ML5BBG
72T36135ML5BBG PBGA-240, Tray Integrated Device Technology Inc IDT72T36135ML6BBG vs 72T36135ML5BBG
72T36135ML6BBGI FIFO, 512KX36, 3.8ns, Synchronous, CMOS, PBGA240 Renesas Electronics Corporation IDT72T36135ML6BBG vs 72T36135ML6BBGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72T36135ML6BBG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72T36135ML6BBG by Integrated Device Technology Inc

  • Please alert me when IDT72T36135ML6BBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72T36135ML6BBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72T36135ML6BBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72T36135ML6BBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72T36135ML6BBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72T36135ML6BBG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: