Part Details for IDT72T1885L10BBI by Integrated Device Technology Inc
Overview of IDT72T1885L10BBI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for IDT72T1885L10BBI
IDT72T1885L10BBI CAD Models
IDT72T1885L10BBI Part Data Attributes:
|
IDT72T1885L10BBI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72T1885L10BBI
Integrated Device Technology Inc
FIFO, 32KX18, 14ns, Synchronous/Asynchronous, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 14 ns | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
JESD-30 Code | S-PBGA-B144 | |
Memory Density | 589824 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Terminals | 144 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.05 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |