Memory
IDT72T18105L5BBI
Integrated Device Technology Inc
Description: FIFO, 128KX18, 3.6ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240

Overview of IDT72T18105L5BBI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IDT72T18105L5BBI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72T18105L5BBI by Integrated Device Technology Inc

IDT72T18105L5BBI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA, BGA240,18X18,40
Pin Count
240
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
3.6 ns
Additional Feature
ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS OPERATION ALSO POSSIBLE
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
83 MHz
Cycle Time
5 ns
JESD-30 Code
S-PBGA-B240
JESD-609 Code
e0
Length
19 mm
Memory Density
2359296 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
240
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA240,18X18,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.97 mm
Standby Current-Max
0.02 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
19 mm
Want to compare parts?
  1. IDT72T18105L5BBI
    Integrated Device Technology Inc
    FIFO, 128KX18, 3.6ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240
    VS

Alternate Parts for IDT72T18105L5BBI

This table gives cross-reference parts and alternative options found for IDT72T18105L5BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72T18105L5BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72T18105L5BBI 128K x 18 / 256K x 9 TeraSync FIFO, 2.5V, PBGA84/Tray Renesas Electronics Corporation IDT72T18105L5BBI vs 72T18105L5BBI
IDT72T18105L5BB FIFO, 128KX18, 3.6ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T18105L5BBI vs IDT72T18105L5BB
72T18105L5BBI PBGA-240, Tray Integrated Device Technology Inc IDT72T18105L5BBI vs 72T18105L5BBI
72T18105L5BBG FIFO, 128KX18, 3.6ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T18105L5BBI vs 72T18105L5BBG
IDT72T18105L5BBG FIFO, 128KX18, 3.6ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T18105L5BBI vs IDT72T18105L5BBG
Part Number Description Manufacturer Compare
IDT72T18105L39176BB FIFO, 128KX18, 3.4ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T18105L5BBI vs IDT72T18105L39176BB
IDT72T18105L10BBG FIFO, 128KX18, 4.5ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T18105L5BBI vs IDT72T18105L10BBG
72T18105L4-4BB 128K x 18 / 256K x 9 TeraSync FIFO, 2.5V, PBGA84/Tray Renesas Electronics Corporation IDT72T18105L5BBI vs 72T18105L4-4BB
72T18105L5BBG FIFO, 128KX18, 3.6ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T18105L5BBI vs 72T18105L5BBG
72T18105L4-4BBGI FIFO, 128KX18, 3.4ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T18105L5BBI vs 72T18105L4-4BBGI
72T18105L5BBI 128K x 18 / 256K x 9 TeraSync FIFO, 2.5V, PBGA84/Tray Renesas Electronics Corporation IDT72T18105L5BBI vs 72T18105L5BBI
IDT72T18105L6-7BB FIFO, 128KX18, 3.8ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T18105L5BBI vs IDT72T18105L6-7BB
IDT72T18105L10BB FIFO, 128KX18, 4.5ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 Integrated Device Technology Inc IDT72T18105L5BBI vs IDT72T18105L10BB
72T18105L10BB 128K x 18 / 256K x 9 TeraSync FIFO, 2.5V, PBGA84/Tray Renesas Electronics Corporation IDT72T18105L5BBI vs 72T18105L10BB
72T18105L5BBI PBGA-240, Tray Integrated Device Technology Inc IDT72T18105L5BBI vs 72T18105L5BBI

Related Parts for IDT72T18105L5BBI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72T18105L5BBI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72T18105L5BBI by Integrated Device Technology Inc

  • Please alert me when IDT72T18105L5BBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72T18105L5BBI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72T18105L5BBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72T18105L5BBI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72T18105L5BBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72T18105L5BBI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: