Part Details for IDT728980J by Integrated Device Technology Inc
Overview of IDT728980J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT728980J
IDT728980J CAD Models
IDT728980J Part Data Attributes
|
IDT728980J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT728980J
Integrated Device Technology Inc
Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for IDT728980J
This table gives cross-reference parts and alternative options found for IDT728980J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT728980J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
728980J | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT728980J vs 728980J |
728980J8 | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT728980J vs 728980J8 |
728980J8 | Digital Time Switch, PQCC44 | Renesas Electronics Corporation | IDT728980J vs 728980J8 |
IDT728980J8 | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT728980J vs IDT728980J8 |
728980JG8 | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT728980J vs 728980JG8 |
IDT728980JG8 | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT728980J vs IDT728980JG8 |