IDT72520L50LB
Integrated Device Technology Inc
Description: Bi-Directional FIFO, 1KX18, 50ns, Synchronous, CMOS, CQCC52

Overview of IDT72520L50LB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT72520L50LB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72520L50LB by Integrated Device Technology Inc

IDT72520L50LB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
JESD-30 Code
S-XQCC-N52
JESD-609 Code
e0
Memory Density
18432 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
18
Number of Terminals
52
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX18
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC52,.75SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.05 A
Supply Current-Max
0.25 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. IDT72520L50LB
    Integrated Device Technology Inc
    Bi-Directional FIFO, 1KX18, 50ns, Synchronous, CMOS, CQCC52
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72520L50LB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72520L50LB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72520L50LB would you like to use for your alert(s)?
  • Please alert me when IDT72520L50LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72520L50LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72520L50LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72520L50LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72520L50LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72520L50LB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: