Part Details for IDT72423L15TP by Integrated Device Technology Inc
Results Overview of IDT72423L15TP by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT72423L15TP Information
IDT72423L15TP by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT72423L15TP
IDT72423L15TP CAD Models
IDT72423L15TP Part Data Attributes
|
IDT72423L15TP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72423L15TP
Integrated Device Technology Inc
FIFO, 64X1, 10ns, Synchronous, CMOS, PDIP24, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.6865 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X1 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Standby Current-Max | 0.08 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT72423L15TP
This table gives cross-reference parts and alternative options found for IDT72423L15TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72423L15TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72423L15TD | Integrated Device Technology Inc | Check for Price | FIFO, 64X1, Synchronous, CMOS, CDIP24, 0.300 INCH, THIN, CERDIP-24 | IDT72423L15TP vs IDT72423L15TD |
IDT72423L12TD | Integrated Device Technology Inc | Check for Price | FIFO, 64X1, Synchronous, CMOS, CDIP24, 0.300 INCH, THIN, CERDIP-24 | IDT72423L15TP vs IDT72423L12TD |
IDT72423L10TP | Integrated Device Technology Inc | Check for Price | FIFO, 64X1, 7.5ns, Synchronous, CMOS, PDIP24, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-24 | IDT72423L15TP vs IDT72423L10TP |
IDT72423L10TD | Integrated Device Technology Inc | Check for Price | FIFO, 64X1, Synchronous, CMOS, CDIP24, 0.300 INCH, THIN, CERDIP-24 | IDT72423L15TP vs IDT72423L10TD |